2866330000 | Weidmüller
PV generator terminal box, no. of entries: 2, 2.5-16 mm², IP65, 2866330000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
475.9524 € *
Available in 6 Days: 5 pcs. - if ordered today
Combiner box, 2866330000, Weidmüller
PV Next combiner box for inverters with 2 MPP trackers is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus complies with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV generator terminal box | |
| Insertions | 2 | |
| Cable cross-section | 2.5-16 mm² | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85371095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |