2770540000 | Weidmüller
PV generator terminal box, no. of entries: 6, 2.5-50 mm², IP00, 2770540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
447.9398 € *
Standard delivery time from the manufacturer is: On Request
Combiner box, 2770540000, Weidmüller
Photovoltaics, PCB, combiner box, 1000 V, 1 MPP, 6 inputs / 6 outputs per MPP, with fuse holder, surge protection I / II.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV generator terminal box | |
| Insertions | 6 | |
| Cable cross-section | 2.5-50 mm² | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |