9200700000 | Weidmüller
Round plug, Ø 4 mm, L 23 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 9200700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
500 pcs.
0.4046 €
2500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully-insulated round-plug, 9200700000, WEIDMÜLLER
Fully-insulated round-plug sleeves made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 4 mm | |
| Length | 23 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |