1492080000 | Weidmüller
Round plug, Ø 4 mm, L 27 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1492080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2725 €
50 pcs.
0.2321 €
100 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated cable connector, 1492080000, WEIDMÜLLER
Insulated cable connector in PVC or PC/PA.
Features
- Not soldered
- With conical entry funnel
- Conventional design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 4 mm | |
| Length | 27 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |