1492060000 | Weidmüller
Round plug, Ø 5 mm, L 24 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 1492060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available: 90 pcs.
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2761 €
50 pcs.
0.2440 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated circular plug, 1492060000, WEIDMÜLLER
Insulated circular plug made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 5 mm | |
| Length | 24 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |