1491980000 | Weidmüller
Round plug, Ø 4 mm, L 23.3 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-17, 1491980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1892 €
10 pcs.
0.1666 €
50 pcs.
0.1416 €
100 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully-insulated round-plug, 1491980000, WEIDMÜLLER
Fully-insulated round-plug sleeves made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 4 mm | |
| Length | 23.3 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |