1491830000 | Weidmüller
Faston plug, 6.3 x 0.8 mm, L 21.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 1491830000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1511 € *
Available: 121 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1511 €
500 pcs.
0.1357 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated tab connector, 1491830000, WEIDMÜLLER
Insulated tab connector made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 21.8 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |