1491820000 | Weidmüller
Faston plug, 6.3 x 0.8 mm, L 21.8 mm, insulated, straight, red, 0.5-1.0 mm², AWG 22-18, 1491820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1845 € *
Available: 55 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1845 €
10 pcs.
0.1618 €
50 pcs.
0.1380 €
100 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated tab connector, 1491820000, WEIDMÜLLER
Insulated tab connector made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 21.8 mm | |
| Material | PVC | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |