9046400000 | Weidmüller
VDE-snipe nose pliers, L 200 mm, 179 g, 9046400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5163 € *
Available in 6 Days: 5 pcs. - if ordered today
Long-nose pliers, 9046400000, Weidmüller
Insulated bent long-nose pliers with cutter, designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 179 g | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |