9046370000 | Weidmüller
VDE-snipe nose pliers, L 160 mm, 140 g, 9046370000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.103 € *
Available in 6 Days: 5 pcs. - if ordered today
Long-nose pliers, 9046370000, Weidmüller
Insulated long-nose pliers with cutter, designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 140 g | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |