9046360000 | Weidmüller
VDE-round nose pliers, L 160 mm, 127 g, 9046360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Available in 6 Days: 5 pcs. - if ordered today
Round-nose pliers, 9046360000, Weidmüller
Insulated round-nose pliers with long jaws made from shockproof, heat-and cold-resistant, non-flammable, cadmium-free TPE (thermoplastic elastomer).
Features
- Safety handle with ergonomic and non-slip TPE VDE sleeve
- Elastic grip zone and hard core
- Highly-polished surface
- Nickel-chromium electro-galvanised coating protects against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 127 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |