9041480000 | Weidmüller
Snipe nose pliers, L 200 mm, 191 g, 9041480000
Order No.: 53P6121
EAN: 4008190397784
MPN:
9041480000
UNIVERSAL LONG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1252 € *
Available in 6 Days: 5 pcs. - if ordered today
Pliers, 9041480000, Weidmüller
The pliers are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 191 g | |
| Cutting capacity (medium-hard) | 2.8 mm | |
| Cutting capicity (hard) | 1.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |