1253240000 | Weidmüller
Repeater, 24 VDC, 1253240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,524.4019 € *
Available in 6 Days: 5 pcs. - if ordered today
Repeater, 1253240000, Weidmüller
Repeater for PushPull, Protection degree: IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repeater | |
| Interfaces | PROFINET | |
| Data transmission rate | 100000000 mb/s | |
| Length | 130.4 mm | |
| Width | 100 mm | |
| Depth | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |