8564070000 | Weidmüller
Weidmueller FBCon PA CG/M12 2way
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.38 € *
Available in 6 Days: 5 pcs. - if ordered today
Fieldbus distributor, 8564070000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fieldbus distributor | |
| Bussystem | profibus PA | |
| Connection | spring-clamp connection | |
| Assembly | SMD | |
| Length | 98 mm | |
| Width | 64 mm | |
| Height | 37 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |