8979070000 | Weidmüller
Fibre optic cable, LC to SC, 99 m, OM2, multimode 50 µm, 8979070000
Order No.: 53P5544
EAN: 4032248814640
MPN:
8979070000
IE-FM5Z2VO0099MSD0LD0X
Unit Price (€ / pc.)
422.2715 € *
Available in 5 Days: 1 pcs. - if ordered today
Pre-assembled patch cable, 8979070000, Weidmüller
Pre-assembled patch cable, crossover, SC duplex IP 20, LC-duplex IP 20, 50 µm, PVC, 99 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO cable | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 99 m | |
Category | OM2 | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Material | PVC | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |