8979030000 | Weidmüller
Fibre optic cable, LC to LC, 100 m, OM2, multimode 50 µm, 8979030000
Order No.: 53P5541
EAN: 4032248814404
MPN:
8979030000
IE-FM5D2UE0100MLD0LD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
719.8786 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dragline cable, 8979030000, Weidmüller
Assembled IE cables, FO breakout cable, multimode, LC duplex - LC duplex, black, IP 20, PUR, core diameter 50 µm, 100 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 100 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |