8876460200 | Weidmüller
Fibre optic cable, ST to ST, 20 m, OM1, multimode 62.5 µm, 8876460200
Order No.: 53P5132
EAN: 4050118121513
MPN:
8876460200
IE-FM6D2UE0020MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.2211 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dragline cable, 8876460200, Weidmüller
Dragline cable, ST IP 20, ST IP 20, 62.5 µm, PUR, 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 20 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |