8876451000 | Weidmüller
Fibre optic cable, ST to ST, 100 m, OM2, multimode 50 µm, 8876451000
Order No.: 53P5123
EAN: 4050118072969
MPN:
8876451000
IE-FM5D2UE0100MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
684.8926 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 8876451000, Weidmüller
Assembled IE cables, FO breakout cable, multimode, SC duplex - SC duplex, black, IP 20, PUR, core diameter 50 µm, 100 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 100 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |