8876380050 | Weidmüller
Fibre optic cable, ST to ST, 5 m, OM1, multimode 62.5 µm, 8876380050
Order No.: 53P5095
EAN: 4032248609765
MPN:
8876380050
IE-FM6Z2VO0005MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9542 € *
Standard delivery time from the manufacturer is: 3 Weeks
Patch cable, 8876380050, Weidmüller
Patch cable, ST IP 20, ST IP 20, 62.5 µm, PVC, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |