8876370200 | Weidmüller
Fibre optic cable, ST to ST, 20 m, OM2, multimode 50 µm, 8876370200
Order No.: 53P5093
EAN: 4032248645732
MPN:
8876370200
IE-FM5Z2VO0020MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.1762 € *
Standard delivery time from the manufacturer is: 5 Weeks
Patch cable, 8876370200, Weidmüller
Patch cable, ST IP 20, ST IP 20, 50 µm, PVC, 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 20 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |