8876370050 | Weidmüller
Fibre optic cable, ST to ST, 5 m, OM2, multimode 50 µm, 8876370050
Order No.: 53P5091
EAN: 4032248609741
MPN:
8876370050
IE-FM5Z2VO0005MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0974 € *
Standard delivery time from the manufacturer is: 3 Weeks
Patch cable, 8876370050, Weidmüller
Patch cable, ST IP 20, ST IP 20, 50 µm, PVC, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |