8813390000 | Weidmüller
Fibre optic cable, SC to ST, 2 m, OM2, multimode 50 µm, 8813390000
Order No.: 53P4944
EAN: 4032248513246
MPN:
8813390000
IE-FM5Z2VO0002MST0SD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0621 € *
Available in 6 Days: 5 pcs. - if ordered today
Pre-assembled patch cable, 8813390000, Weidmüller
Assembled IE cables, FO patch cable, crossover, multimode, SC duplex - ST, IP 20, orange, PVC, core diameter 50 µm, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 2 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |