8813270000 | Weidmüller
Fibre optic cable, ST to ST, 1 m, OM1, multimode 62.5 µm, 8813270000
Order No.: 53P4935
EAN: 4032248513123
MPN:
8813270000
IE-FM6Z2VO0001MST0ST0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2803 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pre-assembled patch cable, 8813270000, Weidmüller
Assembled IE cables, FO patch cable, multimode, ST-ST, orange, core diameter 62.5 µm, PVC, 1 m, IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 1 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |