2526570000 | Weidmüller
Fibre optic cable, LC to LC, 160 m, OM1, multimode 62.5 µm, 2526570000
Order No.: 53P2697
EAN: 4050118537819
MPN:
2526570000
IE-FM6D2UE0160MLD0LD0X
Unit Price (€ / pc.)
474.5125 € *
Available in 5 Days: 1 pcs. - if ordered today
Dragline cable, 2526570000, Weidmüller
Dragline cable, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, PUR, 160 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | LC | |
| Chamfer type | multimode 62.5 µm | |
| Cable length | 160 m | |
| Colour | black | |
| Connection (2) | LC | |
| Category | OM1 | |
| Material | PUR | |
| Version | FO cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |