2089530020 | Weidmüller
Fibre optic cable, LC to SC, 2 m, OS2, singlemode 9 µm, 2089530020
Order No.: 53P0440
EAN: 4050118421224
MPN:
2089530020
IE-FSMD2UE0002MLD0SD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0735 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 2089530020, Weidmüller
Dragline cable, LC-duplex IP 20, SC duplex IP 20, 9 µm, PUR, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |