1488350000 | Weidmüller
Fibre optic cable, ST to SC, 30 m, OM1, multimode 62.5 µm, 1488350000
Order No.: 51P4610
EAN: 4050118298635
MPN:
1488350000
IE-FM6D2UE0030MST0LD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.4344 € *
Available in 12 Days: 2 pcs. - if ordered today
Dragline cable, 1488350000, Weidmüller
Dragline cable, ST IP 20, SC duplex IP 20, 62.5 µm, PUR, 30 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | SC | |
| Cable length | 30 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |