1449420200 | Weidmüller
Fibre optic cable, SC to SC, 20 m, OS2, singlemode 9 µm, 1449420200
Order No.: 51P3645
EAN: 4050118258523
MPN:
1449420200
IE-FSMD2UE0020MSDESDEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.0065 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 1449420200, Weidmüller
Dragline cable, SC IP 67 PushPull V14 metal, SC IP 67 PushPull V14 metal, 9 µm, PUR, 20 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 20 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |