1449420100 | Weidmüller
Fibre optic cable, SC to SC, 10 m, OS2, singlemode 9 µm, 1449420100
Order No.: 51P3644
EAN: 4050118502008
MPN:
1449420100
IE-FSMD2UE0010MSDESDEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.658 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 1449420100, Weidmüller
Dragline cable, SC IP 67 PushPull V14 metal, SC IP 67 PushPull V14 metal, 9 µm, PUR, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 10 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |