1433980050 | Weidmüller
Fibre optic cable, ST to ST, 5 m, OM1, multimode 62.5 µm, 1433980050
Order No.: 51P3338
EAN: 4050118242928
MPN:
1433980050
IE-FM6Z2LO0005MST0ST0-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6639 € *
Standard delivery time from the manufacturer is: 4 Weeks
Patch cable, 1433980050, Weidmüller
Patch cable, ST IP 20, ST IP 20, 62.5 µm, LSZH, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | ST | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |