1433960005 | Weidmüller
Fibre optic cable, SC to SC, 0.5 m, OM1, multimode 62.5 µm, 1433960005
Order No.: 51P3322
EAN: 4050118242683
MPN:
1433960005
IE-FM6Z2LO0005DSD0SD0-X
Unit Price (€ / pc.)
34.4505 € *
Available in 5 Days: 15 pcs. - if ordered today
Patch cable, 1433960005, Weidmüller
Patch cable, duplex clip included, SC duplex IP 20, SC duplex IP 20, 62.5 µm, LSZH, 0.5 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO cable | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 0.5 m | |
Category | OM1 | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |