1433950100 | Weidmüller
Fibre optic cable, LC to LC, 10 m, OS2, singlemode 9 µm, 1433950100
Order No.: 51P3321
EAN: 4050118242669
MPN:
1433950100
IE-FSMZ2LY0010MLD0LD0-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.2802 € *
Standard delivery time from the manufacturer is: 5 Weeks
Patch cable, 1433950100, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 9 µm, LSZH, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 10 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |