1433950050 | Weidmüller
Fibre optic cable, LC to LC, 5 m, OS2, singlemode 9 µm, 1433950050
Order No.: 51P3320
EAN: 4050118242379
MPN:
1433950050
IE-FSMZ2LY0005MLD0LD0-X
Unit Price (€ / pc.)
85.4777 € *
Available in 5 Days: 3 pcs. - if ordered today
Patch cable, 1433950050, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 9 µm, LSZH, 5 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO cable | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 5 m | |
Category | OS2 | |
Chamfer type | singlemode 9 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | yellow |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |