1433940010 | Weidmüller
Fibre optic cable, LC to LC, 1 m, OM2, multimode 50 µm, 1433940010
Order No.: 51P3311
EAN: 4050118242348
MPN:
1433940010
IE-FM5Z2LO0001MLD0LD0-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.842 € *
Available in 6 Days: 5 pcs. - if ordered today
Patch cable, 1433940010, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 50 µm, LSZH, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |