1433930030 | Weidmüller
Fibre optic cable, LC to LC, 3 m, OM1, multimode 62.5 µm, 1433930030
Order No.: 51P3307
EAN: 4050118242614
MPN:
1433930030
IE-FM6Z2LO0003MLD0LD0-X
Unit Price (€ / pc.)
54.7043 € *
Available in 5 Days: 9 pcs. - if ordered today
Patch cable, 1433930030, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, LSZH, 3 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | FO cable | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 3 m | |
Category | OM1 | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85447000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |