1318011500 | Weidmüller
Fibre optic cable, SC to SC, 150 m, OM1, multimode 62.5 µm, 1318011500
Order No.: 51P1192
EAN: 4050118238662
MPN:
1318011500
IE-FM6C2UE0150MSD1SD1X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,322.1257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dragline cable, 1318011500, Weidmüller
Assembled IE cables, FO breakout cable, multimode, SC duplex bayonet V01 metal - SC duplex bayonet V01 metal, black, IP 67, PUR, core diameter 62.5 µm, 150 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 150 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |