1276880000 | Weidmüller
Fibre optic cable, LC to LC, 1 m, OM2, multimode 50 µm, 1276880000
Order No.: 50P9958
EAN: 4050118066661
MPN:
1276880000
IE-FM5Z2VO0001MLD0LD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2762 € *
Available in 6 Days: 5 pcs. - if ordered today
Pre-assembled patch cable, 1276880000, Weidmüller
Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PVC, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 1 m | |
| Category | OM2 | |
| Chamfer type | multimode 50 µm | |
| Cable type | I-V(ZN)Y | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |