1273430030 | Weidmüller
Fibre optic cable, SC-RJ to SC-RJ, 3 m, POF, 1273430030
Order No.: 50P9924
EAN: 4050118063134
MPN:
1273430030
IE-FPOZ2EE0003MSJ0SJ0-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.7621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connecting line, 1273430030, Weidmüller
Connecting line, PROFINET, SCRJ IP 20, SCRJ IP 20, 980 µm, 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | SC-RJ | |
| Connection (2) | SC-RJ | |
| Cable length | 3 m | |
| Category | POF | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |