1220930000 | Weidmüller
Fibre optic cable, LC to LC, 5 m, OM1, multimode 62.5 µm, 1220930000
Order No.: 50P8933
EAN: 4050118004007
MPN:
1220930000
IE-FM6D2UE0005MLD0LD0X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.6807 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 1220930000, Weidmüller
Assembled IE cables, FO breakout cable, multimode, LC duplex - LC duplex, black, core diameter 62.5 µm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OM1 | |
| Chamfer type | multimode 62.5 µm | |
| Material | PUR | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |