1534250000 | Weidmüller
Residual current circuit breaker, 16 A, 30 mA, type C, 230 VAC, 1534250000
NCNR (non cancelable / non returnable)
Residual current operated circuit breaker, 1534250000, Weidmüller
The 1534250000 is a residual current operated circuit breaker with overcurrent protection that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
| Filter | Property | Value |
|---|---|---|
| Rated current | 16 A | |
| Rated residual current | 30 mA | |
| Fault current type | C | |
| Rated Voltage | 230 VAC | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |