9205020000 | Weidmüller
Weidmueller KOPD 10.0
Order No.: 53P6359
EAN: 4032248694259
MPN:
9205020000
KOPD 10.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2094 € *
Available in 6 Days: 5 pcs. - if ordered today
Sheet hole, 9205020000, Weidmüller
Sheet hole, Diameter: 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |