9007440000 | Weidmüller
Weidmueller DMS 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.207 € *
Available in 6 Days: 5 pcs. - if ordered today
Electric torque wrench, 1/4" DIN 3126 Form E6,3, 3
The electrically operated torque wrench is an ergonomically designed one-hand tool. It ensures fatigue-free work in all assembly directions. It also features automatic torque limitation and high repeatability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 2.4 V | |
| speed | 400 1/min | |
| Version | electric torque wrench |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84672920 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |