1934880000 | Weidmüller
Valve connector, DIN shape A, 3 pole, 230 V, 0.34-1.5 mm², 1934880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4323 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.43 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4323 €
10 pcs.
18.8020 €
50 pcs.
17.3026 €
100 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, 1934880000, Weidmüller
Valve connector (field-wireable)
Valve connector for connecting solenoid valves.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.34-1.5 mm² | |
| Pin number | 3 pole | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | recovery diode | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |