1879100000 | Weidmüller
DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, sendzimir galvanized, 1879100000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.2094 € *
Available: 11 mtr.
Available in 6 Days: 100 mtr. - if ordered today
DIN rail, 1879100000, Weidmüller
Mounting rail, with slotted hole, accessories, 35 x 15 x 2000 mm, steel, sendzimiert galvanized, chrome-plated. Mounting rails for mounting active and passive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |