1879090000 | Weidmüller
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, sendzimir galvanized, 1879090000, 1 piece with 2 meters
Unit Price (€ / pc.)
13.4827 € *
Available: 13 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Top-hat rail, 1879090000, Weidmüller
Mounting rail, with slotted hole, accessories, 35 x 7.5 x 2000 mm, slot length: 18.00 mm, steel, sendzimiert galvanized, chrome-plated, Mounting rails for mounting active and passive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |