0514500000 | Weidmüller
DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 0514500000
Unit Price (€ / mtr.)
10.4720 € *
Available: 40 mtr.
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
2 mtr.
10.4720 €
20 mtr.
9.6866 €
40 mtr.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 0514500000, Weidmüller
Mounting rail, with slotted hole, accessories, 35 x 7.5 x 2000 mm, slot width: 5.20 mm, slot length: 25.00 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 2000 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |