0293220000 | Weidmüller
DIN rail, unpunched, 33 x 15 mm, W 2000 mm, stainless steel, 0293220000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
32.2371 € *
Standard delivery time from the manufacturer is: 7 Weeks
DIN rail, 0293220000, Weidmüller
Mounting rail, without slotted hole, accessories, 33 x 15 x 2000 mm, stainless steel, untreated. Mounting rails for mounting active and passive components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 2000 mm | |
| Height | 33 mm | |
| Depth | 15 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 72166190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |