2580190000 | Weidmüller
DC power supply, 22 to 28 V, 1.3 A, 30 W, 2580190000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.615 € *
Available in 6 Days: 5 pcs. - if ordered today
Switching power supply, 2580190000, Weidmüller
The single-phase switched-mode power supply is suitable for temperature fluctuations from -25 °C to + 70 °C and has a wide voltage input range. This makes it suitable for a wide range of applications, including low-power signaling and telecommunications systems up to 96 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 22 to 28 V | |
| Input voltage AC | 85-264 VAC, 95-370 VDC | |
| Power | 30 W | |
| efficiency | 86 % | |
| Degree of protection (IP) | IP20 | |
| Width | 54 mm | |
| Height | 90 mm | |
| Depth | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |