2463200000 | Weidmüller
PA DIN rail enclosure, (W x H) 6 x 63 mm, blue, 2463200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available in 12 Days: 500 pcs. - if ordered today
Small housing, 2463200000, Weidmüller
Open miniature housing in modular terminal format with five tension clamp connections. A transparent hinged top plate can be used for labelling and provides access to potentiometer and status displays. Plug-in cross-connectors can be used to interconnect the three top connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Width | 6 mm | |
| Height | 63 mm | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |