1519270000 | Weidmüller
PA DIN rail enclosure, (L x W x H) 119.2 x 12.5 x 113.6 mm, orange/black, IP20, 1519270000
Order No.: 51P5830
EAN: 4050118326888
MPN:
1519270000
CH20M12 SET 2/3 BK/OR
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8682 € *
Standard delivery time from the manufacturer is: 3 Weeks
Electronics housing, 1519270000, Weidmüller
Electronic housing, OMNIMATE housing - series CH20M black, sample kit for developers, consists of single parts, incl. female connector, width: 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 119.2 mm | |
| Width | 12.5 mm | |
| Height | 113.6 mm | |
| Colour | orange/black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |