8899010000 | Weidmüller
PUR data cable, Cat 5e, PROFINET, 0.36 mm², AWG 22-7, green, 8899010000
Order No.: 53P5176
EAN: 4032248649365
MPN:
8899010000
IE-C5DD4U1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
581.9338 € *
Available in 6 Days: 5 pcs. - if ordered today
Copper cable, 8899010000, Weidmüller
Copper cable, PROFINET, Type C, PUR, Flexible, Green, drag-chain compatible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Cable cross-section | 0.36 mm² | |
| AWG cross-section | AWG 22-7 | |
| Outer diameter | 6.7 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5e | |
| Colour | green | |
| Material | PUR | |
| Cable material | copper | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -50 °C to 70 °C | |
| Temperature range (active) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |